Part Details for 192-10020 by HellermannTyton
Overview of 192-10020 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 192-10020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNP2-PA66GF13-BK
|
TME | Fixing clamp, ØBundle : 9.3÷10.5mm, W: 5.9mm, polyamide, black Min Qty: 100 | 7700 |
|
$0.1610 / $0.2000 | Buy Now |