Part Details for 192-10060 by HellermannTyton
Overview of 192-10060 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10060018-10213TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10060018-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 192-10060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9701
|
Newark | Snapper Hose Clip, Blk, Nylon 6.6 Rohs Compliant: Yes |Hellermanntyton 192-10060 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 8 |
|
$21.9000 / $27.5300 | Buy Now |
DISTI #
SNP6-PA66GF13-BK
|
TME | Fixing clamp, ØBundle : 11.7÷13.3mm, W: 5.9mm, polyamide, black Min Qty: 100 | 0 |
|
$0.1580 / $0.1970 | RFQ |