-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1831
|
Newark | Hood, Side Entry, 3A, M20, 1 Lever, Product Range:Han A Series, Cable Exit Angle:90°, Connector Body Material:Pc (Polycarbonate) Body, For Use With:Harting Han-Brid Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19200030626 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $13.5500 | Buy Now |
DISTI #
19200030626-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
58 In Stock |
|
$8.3956 / $13.8900 | Buy Now |
DISTI #
617-19200030626
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 34 |
|
$8.9100 / $13.1800 | Buy Now |
DISTI #
70547611
|
RS | Connector Power Heavy Duty PLASTIC HOODHAN 3A 1 LVR LCKING | HARTING 19200030626 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 / $14.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.4200 | Buy Now |
DISTI #
HRT19200030626
|
Heilind Electronics | 3A BLACK PLASTIC HOOD ANGLED W | Americas - 0 in Stock |
|
$9.5781 / $12.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5000 | Buy Now |
|
Quest Components | 1 |
|
$14.0000 | Buy Now | |
DISTI #
19200030626
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.4400 / $12.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030626
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030626
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |