Part Details for 1920710 (ALTERNATE: 1920710) by RS Pro
Overview of 1920710 (ALTERNATE: 1920710) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1920710 (ALTERNATE: 1920710)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71957524
|
RS | ABS General Purpose Enclosure Gray 3.5 x 2.5 x 1.7in (88 x 64 x 42mm) | RS PRO 1920710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$10.0100 | Buy Now |