Part Details for 19210-01M by Eaton Corporation
Overview of 19210-01M by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51921-015LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 6P Right Angle Receptacle cable port. | |
69192-108 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. | |
51921-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 2P Right Angle Receptacle cable port. |
Price & Stock for 19210-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-19210-01M
|
Mouser Electronics | Circuit Breakers MAXI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$3.9100 / $8.3600 | Order Now |
DISTI #
75107116
|
RS | MAXI CIRCUIT BREAKER | Eaton Transportation 19210-01M Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
174 In Stock |
|
$4.1400 / $9.1100 | Buy Now |
DISTI #
67548062
|
Verical | Circuit Breaker Thermal 1Pole 10A 14VDC Min Qty: 10 Package Multiple: 5 Date Code: 1905 | Americas - 170 |
|
$6.3050 / $11.8430 | Buy Now |
|
Master Electronics | RoHS: Compliant |
174 In Stock |
|
$4.1400 / $9.1100 | Buy Now |
Part Details for 19210-01M
19210-01M CAD Models
19210-01M Part Data Attributes
|
19210-01M
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
19210-01M
Eaton Corporation
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 9.14 mm | |
Body Height | 23.37 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 14 V | |
Reference Standard | SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |