Part Details for 192103Z3 by CML Innovative Technologies
Overview of 192103Z3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192103Z3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2083
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:14Mm, Forward Current If:30Ma, Luminous Intensity:150Mcd, Ip/Nema Rating:-, Product Range:-, Forward Voltage:24V, Lens Shape:Dome Rohs Compliant: Yes |Cml Innovative Technologies 192103Z3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$6.2900 / $8.7900 | Buy Now |
DISTI #
2216-192103Z3-ND
|
DigiKey | INDICATOR PNL MNT 14MM 24V AC/DC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$10.1600 | Buy Now |
DISTI #
192103Z3
|
TME | Indicator: LED, Colour: red, 24VDC, 24VAC, Ø14mm Min Qty: 1 | 0 |
|
$2.6800 / $3.3100 | RFQ |