Part Details for 192108 by Amphenol RF
Overview of 192108 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-108 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. | |
69192-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. | |
69192-108HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 192108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5931
|
Newark | Adapter, Fme Plug To Mini-Uhf Plug/Individual Bag |Amphenol Rf 192108 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $16.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6200 / $15.2000 | Buy Now |
DISTI #
192108
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |