Part Details for 1923F by Keystone Electronics Corp
Overview of 1923F by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1923F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4685
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1923F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
36-1923F-ND
|
DigiKey | HEX STANDOFF #8-32 SS 2" Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
534-1923F
|
Mouser Electronics | Standoffs & Spacers 2.00 Hex Fem Thrd 8-32x.250 SS RoHS: Compliant | 102 |
|
$2.0200 / $2.5200 | Buy Now |
DISTI #
71172135
|
RS | Standoff, Female, Hex,1/4" O.D.,2" Long,8-32 Thread, Stainless Steel | Keystone Electronics 1923F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5100 | Buy Now |
DISTI #
KEYS1923F
|
TME | Screwed spacer sleeve, 50.8mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$1.9300 / $2.4800 | RFQ |
DISTI #
000000000000357950
|
Sager | Standoffs & Spacers 2.00 Hex Fem Thrd 8-32x.250 SS | 0 |
|
Buy Now |
Part Details for 1923F
1923F CAD Models
1923F Part Data Attributes
|
1923F
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1923F
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |