Part Details for 1924129-1 by TE Connectivity
Overview of 1924129-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for 1924129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1924129-1
|
Avnet Asia | JACK SUBASSEMBLY, 1.5DS-QFB, FAKRA (Alt: 1924129-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 1924129-1
1924129-1 CAD Models
1924129-1 Part Data Attributes
|
1924129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924129-1
TE Connectivity
JACK SUBASSEMBLY, 1.5DS-QFB, FAKRA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.146 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | PBT-POLYESTER | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |