-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Carrier, 26P Generation Y, 52P Conn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1924136-1-ND
|
DigiKey | CARRIER, 26P GENERATION Y, 52P C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
231 In Stock |
|
$1.0226 / $1.3300 | Buy Now |
DISTI #
1924136-1
|
Avnet Americas | CARRIER, 26P GENERATION Y, 52P CONN - Bulk (Alt: 1924136-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
571-1924136-1
|
Mouser Electronics | Automotive Connectors Carrier, 26P Gen Y 52P Conn | 291 |
|
$1.0000 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9040 | Buy Now |
DISTI #
AMP1924136-1
|
Heilind Electronics | CARRIER, 26P GENERATION Y, 52P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Carrier, 26P Generation Y, 52P Conn | 0 |
|
$0.7250 / $1.1200 | Buy Now |
DISTI #
1924136-1
|
TTI | Automotive Connectors Carrier, 26P Gen Y 52P Conn Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 232850 In Stock |
|
$0.7400 / $1.1900 | Buy Now |
DISTI #
1924136-1
|
Avnet Americas | CARRIER, 26P GENERATION Y, 52P CONN - Bulk (Alt: 1924136-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
1924136-1
|
Avnet Americas | CARRIER, 26P GENERATION Y, 52P CONN - Bulk (Alt: 1924136-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924136-1
TE Connectivity
Carrier, 26P Generation Y, 52P Conn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.78 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |