-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2268
|
Newark | 6Pos, Mcon 1.2 Cb Rec 2P Tl Sealed |Amp Te Connectivity 1924292-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$3.4100 / $5.5000 | Buy Now |
DISTI #
05W5231
|
Newark | Connector, Housing, Receptacle, 6 Position, Product Range:Mcon Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:4Mm, For Use With:Mcp 1.2Mm Contacts Rohs Compliant: Yes |Te Connectivity 1924292-6 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
2266-1924292-6-ND
|
DigiKey | CONN RCPT HSG 6POS 4.00MM Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
743 In Stock |
|
$3.1700 / $3.3600 | Buy Now |
DISTI #
1924292-6-ND
|
DigiKey | CONN RCPT HSG 6POS 4.00MM Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$3.5330 | Buy Now |
DISTI #
1924292-6
|
Avnet Americas | 6 POS SLD 1.2MM CLN BODY MCON - Bulk (Alt: 1924292-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 4mm Crimp ST Cable Mount RoHS: Compliant |
743 Partner Stock |
|
$3.3800 / $5.7900 | Buy Now |
|
Master Electronics | Conn Housing RCP 6 POS 4mm Crimp ST Cable Mount RoHS: Compliant |
743 Partner Stock |
|
$3.3800 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924292-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924292-6
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |