Part Details for 1924639-2 by TE Connectivity
Overview of 1924639-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1924639-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y0069
|
Newark | 1X8 Female Assy Key D, Lp Latc |Te Connectivity 1924639-2 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A128308-ND
|
DigiKey | CONN PLUG HSG 8POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2718 In Stock |
|
$1.8196 / $3.4700 | Buy Now |
DISTI #
1924639-2
|
Avnet Americas | AMP1924639-2 - Bulk (Alt: 1924639-2) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7315 / $1.9550 | Buy Now |
DISTI #
571-1924639-2
|
Mouser Electronics | Automotive Connectors 1X8 FEMALE ASSY KEY D, LP LATC RoHS: Compliant | 0 |
|
$1.7600 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
AMP1924639-2
|
Heilind Electronics | 1X8 FEMALE ASSY KEY D, LP LATC | Americas - 0 in Stock |
|
$2.0536 / $2.0842 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
700 On Order |
|
$1.6300 / $2.0900 | Buy Now |
DISTI #
1924639-2
|
TTI | Automotive Connectors 1X8 FEMALE ASSY KEY D, LP LATC Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 29400 In Stock |
|
$1.6900 / $1.7600 | Buy Now |
DISTI #
AMP1924639-2
|
Interstate Connecting Components | 1X8 FEMALE ASSY KEY D, LP LATC | 0 |
|
$2.0536 / $2.0842 | Buy Now |
DISTI #
1924639-2
|
Avnet Abacus | (Alt: 1924639-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1924639-2
1924639-2 CAD Models
1924639-2 Part Data Attributes
|
1924639-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924639-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.92 inch | |
Body Depth | 0.477 inch | |
Body Length | 0.929 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL, USCAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |