Part Details for 1925251-1 by TE Connectivity
Overview of 1925251-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0510
|
Newark | Standard Circular Conn Tcm008Pc1Tt036 = Circular |Amp Te Connectivity 1925251-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$368.1500 | Buy Now |
DISTI #
2266-1925251-1-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$356.2900 / $377.6700 | Buy Now |
DISTI #
A118869-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$353.9930 | Buy Now |
DISTI #
1925251-1
|
Avnet Americas | Single Ended Cable Assembly with CeeLok FAS-T Nano Straight Plug Circular Connector to Pigtail 8 Positions 30AWG - Bulk (Alt: 1925251-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$297.5370 / $358.0530 | Buy Now |
DISTI #
70484669
|
RS | Cable Assy, Plug, Threaded, 8 Pos, Shell Sz 3.5, CeeLok FAS-T Nano, No Backshell | TE Connectivity 1925251-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$245.5600 / $255.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$323.2700 | Buy Now |
DISTI #
RYC1925251-1
|
Heilind Electronics | TCM008PC1TT036 = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSEMBLY, CIRCULAR, THREADED COUPLING, METAL, 8 POSITION, 10GbE, CeeLok FAS-T Nano Circular RoHS: Compliant |
10 Partner Stock |
|
$205.8400 / $403.3800 | Buy Now |
DISTI #
1925251-1
|
Avnet Americas | Single Ended Cable Assembly with CeeLok FAS-T Nano Straight Plug Circular Connector to Pigtail 8 Positions 30AWG - Bulk (Alt: 1925251-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$297.5370 / $358.0530 | Buy Now |
DISTI #
RYC1925251-1
|
Interstate Connecting Components | TCM008PC1TT036 = CIRCULAR | 0 |
|
Buy Now |
Part Details for 1925251-1
1925251-1 CAD Models
1925251-1 Part Data Attributes:
|
1925251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925251-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |