Part Details for 1925580200 by Weidmüller Interface GmbH & Co. KG
Overview of 1925580200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925580200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6507
|
Newark | Sail-M12Bg-4-2.0V |Weidmuller 1925580200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $12.9900 | Buy Now |
DISTI #
281-7288-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13 In Stock |
|
$16.3618 / $31.5200 | Buy Now |
DISTI #
1925580200
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Receptacle PVC 0.34mm2 2m - Bulk (Alt: 1925580200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925580200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-4-2.0V RoHS: Compliant | 0 |
|
$15.1900 / $21.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4000 / $9.7300 | Buy Now |