Part Details for 1925590200 by Weidmüller Interface GmbH & Co. KG
Overview of 1925590200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925590200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0932
|
Newark | Sail-M12Bg-5-2.0V |Weidmuller 1925590200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $13.2300 | Buy Now |
DISTI #
281-1925590200-ND
|
DigiKey | SENSOR-ACTUATOR CABLE (ASSEMBLED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8900 | Buy Now |
DISTI #
1925590200
|
Avnet Americas | Cable Assembly Sensor/Actuator 5 Position M12 Circular Socket Straight 2m - Bulk (Alt: 1925590200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925590200
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-5-2.0V RoHS: Compliant | 0 |
|
$7.4900 / $12.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4200 / $9.8200 | Buy Now |