-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), Press Fit and Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0517
|
Newark | Conn Crwn Edge Vert 30 Pos 50A |Te Connectivity 1926088-2 RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 / $17.6300 | Buy Now |
DISTI #
87AJ9662
|
Newark | Standard Card Edge Conn Conn Crwn Edge Vert 30 |Amp Te Connectivity 1926088-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $24.8100 | Buy Now |
DISTI #
A108903-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.059 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
359 In Stock |
|
$15.6825 / $25.7000 | Buy Now |
DISTI #
73774749
|
RS | Conn CRWN Edge vert 30 pos 50A, Card Edge Power Connectors | TE Connectivity 1926088-2 Min Qty: 468 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 468 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$14.7100 | Buy Now |
DISTI #
AMP1926088-2
|
Heilind Electronics | CONN CRWN EDGE VERT 30 POS 50A | Americas - 0 in Stock |
|
$18.3837 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 30 POS Solder ST Thru-Hole RoHS: Compliant |
412 Partner Stock |
|
$15.6100 / $26.6300 | Buy Now |
DISTI #
54474249
|
Verical | Conn Card Edge SKT 30 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 412 |
|
$16.8900 / $17.8900 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
19260882-TEC
|
TME | 1926088-2 Min Qty: 3 | 412 |
|
$14.9202 / $17.5509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926088-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926088-2
TE Connectivity
Card Edge Connector, 30 Contact(s), Press Fit and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 1.5 MM | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 1.5 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 30 |