Part Details for 1926330-2 by TE Connectivity
Overview of 1926330-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1926330-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1926330-2-ND
|
DigiKey | CONN RCPT 6POS PCB Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1154 | Buy Now |
DISTI #
1926330-2
|
Avnet Americas | CONN, 6 POS SIGNAL SOCKET, RT. ANGLE FP - Bulk (Alt: 1926330-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.3369 / $8.8292 | Buy Now |
DISTI #
571-1926330-2
|
Mouser Electronics | Heavy Duty Power Connectors CONN, 6P SIGNAL SCKT RT. ANGLE FP | 0 |
|
$9.7200 / $13.8200 | Order Now |
DISTI #
AMP1926330-2
|
Heilind Electronics | CONN, 6 POS SIGNAL SOCKET, RT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $10.9500 | Buy Now |
DISTI #
AMP1926330-2
|
Interstate Connecting Components | CONN, 6 POS SIGNAL SOCKET, RT. | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $10.9500 | Buy Now |
Part Details for 1926330-2
1926330-2 CAD Models
1926330-2 Part Data Attributes:
|
1926330-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926330-2
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.55 inch | |
Body Length | 0.51 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 1926330-2
This table gives cross-reference parts and alternative options found for 1926330-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1926330-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
581061 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Locking, Plug | W+P Products GmbH | 1926330-2 vs 581061 |
PHD06H-H | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | 1926330-2 vs PHD06H-H |
92431-306 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 1926330-2 vs 92431-306 |
B067-0633-007-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 1926330-2 vs B067-0633-007-Z |
SFM315-LPGE-D03-SM-BK | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 1926330-2 vs SFM315-LPGE-D03-SM-BK |
HRS2C6TSMTP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | 1926330-2 vs HRS2C6TSMTP |
BF065-06-A-2-N-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 1926330-2 vs BF065-06-A-2-N-D |
MICALD6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Lumberg Connect GmbH | 1926330-2 vs MICALD6 |
BC006-125TLG | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator, Plug | Advanced Interconnections Corp | 1926330-2 vs BC006-125TLG |
DBCIDCB9D06BT1 | HEADER CONNECTOR,PCB MNT,PLUG,6 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | Alpha 3 Manufacturing | 1926330-2 vs DBCIDCB9D06BT1 |