There are no models available for this part yet.
Overview of 19267-0237 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
68602-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
51940-237LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Vertical Receptacle. |
Price & Stock for 19267-0237 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N3602
|
Newark | 1/2 Inch Hst Black (100/12 Inch/Pkg) |Molex 19267-0237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $1.4500 | Buy Now | |
DISTI #
538-19267-0237
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2 INCH HST BLACK PRICED PER FOOT RoHS: Compliant | 441 |
|
$0.6320 / $1.4800 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant |
30 Partner Stock |
|
$0.6070 / $1.0100 | Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant |
30 Partner Stock |
|
$0.6070 / $1.0100 | Buy Now |