Part Details for 19269-0020 by Molex
Overview of 19269-0020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 19269-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3648
|
Newark | 1/4 Inch Dual Hst Bk (100/12 Inch/Pkg) |Molex 19269-0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
58R9638
|
Newark | 1/4 Inch Dual Hst Bk (100/12 Inch/Pkg) |Molex 19269-0020 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
538-19269-0020
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 INCH DUAL HST BK PRICED PER FOOT RoHS: Compliant | 160 |
|
$1.2700 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual Bag RoHS: Compliant | 0 |
|
$0.9690 / $1.4790 | Buy Now |