Part Details for 19269-0048 by Molex
Overview of 19269-0048 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19269-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3654
|
Newark | 1/4 Dual Hst Clear/Molex |Molex 19269-0048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyvinyl Chloride Clear Dual Bag RoHS: Compliant |
48 Partner Stock |
|
$1.2400 / $2.0000 | Buy Now |
DISTI #
17267336
|
Verical | Heat Shrink Tubing ST Polyvinyl Chloride Clear Dual Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 48 |
|
$1.4200 | Buy Now |
DISTI #
Molex 19269-0048
|
PEI Genesis | Heat Shrink Tubing and Sleeve | 48 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyvinyl Chloride Clear Dual Bag RoHS: Compliant |
48 Partner Stock |
|
$1.2400 / $2.0000 | Buy Now |
DISTI #
10155672
|
TestEquity LLC | Molex 19269-0048 Dual Wall Polyolefin Heat Shrink Tubing with Adhesive Melt Liner, 7.44mm Inside Diameter (As Supplied), Clear, 1.22m Length | 48 |
|
$1.5100 | Buy Now |