Part Details for 1927B by Keystone Electronics Corp
Overview of 1927B by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0233
|
Newark | Support Rohs Compliant: Yes |Keystone 1927B RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1690 | Buy Now |
DISTI #
36-1927B-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
79135 In Stock |
|
$0.0826 / $0.2100 | Buy Now |
DISTI #
534-1927B
|
Mouser Electronics | Standoffs & Spacers NYLON SUPPORT RoHS: Compliant | 83 |
|
$0.0770 / $0.1800 | Buy Now |
DISTI #
71172141
|
RS | Slimline Lock-In,1/4",Nylon 6/6-V-0 | Keystone Electronics 1927B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1000 | Buy Now |
DISTI #
KEY1927B
|
Heilind Electronics | Americas - 2250 in Stock |
|
$0.0918 | Buy Now | |
DISTI #
KEYS1927B
|
TME | PCB distance, polyamide, L: 6.35mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.1180 / $0.1500 | RFQ |
DISTI #
KEY1927B
|
Interstate Connecting Components | 750 |
|
$0.0918 | Buy Now | |
DISTI #
000000000000357959
|
Sager | Standoffs & Spacers NYLON SUPPORT | 0 |
|
Buy Now |
Part Details for 1927B
1927B CAD Models
1927B Part Data Attributes
|
1927B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1927B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |