Part Details for 19290-0001 by Molex
Overview of 19290-0001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 19290-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H5087
|
Newark | Hydrl.dies Versakrimp 8 Awg (Hhl-D-110) |Molex 19290-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$670.0500 / $785.2100 | Buy Now |
DISTI #
538-19290-0001
|
Mouser Electronics | Punches & Dies HYDRL.DIES VERSAKRIM MP 8 AWG (HHL-D-110 RoHS: Compliant | 0 |
|
$725.7000 / $767.2300 | Order Now |
DISTI #
74927501
|
RS | HYDRL.DIES VERSAKRIMP 8 AWG (HHL-D-110) | Molex Incorporated 19290-0001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$902.5700 / $955.9000 | Buy Now |
Part Details for 19290-0001
19290-0001 CAD Models
19290-0001 Part Data Attributes
|
19290-0001
Molex
Buy Now
|
Compare Parts:
19290-0001
Molex
|
Samacsys Manufacturer | Molex |