Part Details for 19290-0004 by Molex
Overview of 19290-0004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 19290-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H5088
|
Newark | Hydrl.dies Versakrimp 6 Awg (Hhl-E-120) |Molex 19290-0004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$670.0500 / $785.2100 | Buy Now |
DISTI #
538-19290-0004
|
Mouser Electronics | Punches & Dies HYDRL.DIES VERSAKRIM MP 6 AWG (HHL-E-120) | 0 |
|
$706.7200 / $758.9800 | Order Now |
DISTI #
74927504
|
RS | HYDRL.DIES VERSAKRIMP 6 AWG (HHL-E-120) | Molex Incorporated 19290-0004 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$902.5700 / $955.9000 | Buy Now |
DISTI #
19290-0004
|
TTI | Punches & Dies HYDRL.DIES VERSAKRIM MP 6 AWG (HHL-E-120) Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$679.0600 / $727.6200 | Buy Now |