Part Details for 19290-0030 by Molex
Overview of 19290-0030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 19290-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1811
|
Newark | Krimping Die (Hhl-K-170-E2) |Molex 19290-0030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now |
DISTI #
538-19290-0030
|
Mouser Electronics | Punches & Dies KRIMPING DIE (HHL-K-170-E2) | 0 |
|
$397.9800 / $413.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.6400 / $551.0600 | Buy Now |
Part Details for 19290-0030
19290-0030 CAD Models
19290-0030 Part Data Attributes
|
19290-0030
Molex
Buy Now
|
Compare Parts:
19290-0030
Molex
|
Samacsys Manufacturer | Molex |