There are no models available for this part yet.
Overview of 19290-0059 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 19290-0059 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y0686
|
Newark | Hhl Die Anvil Transf.tap (192900059) |Molex 19290-0059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now | |
DISTI #
0192900059
|
Avnet Americas | HHL DIE ANVIL TRANSF.TAP (192900059) - Bulk (Alt: 0192900059) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-19290-0059
|
Mouser Electronics | Punches & Dies HHL DIE ANVIL TRANSF TAP (192900059) | 0 |
|
$382.0100 / $409.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.6400 / $551.0600 | Buy Now |