Part Details for 19290-0102 by Molex
Overview of 19290-0102 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 19290-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0575
|
Newark | Conductor Punch |Molex 19290-0102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2800 / $409.3100 | Buy Now |
DISTI #
538-19290-0102
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant | 0 |
|
$382.0100 / $409.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$520.6400 / $551.0600 | Buy Now |