-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 32 Contact(s), Polyamide, Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0012-ND
|
DigiKey | CONN PLG HSG MALE 32POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$20.4705 / $32.6100 | Buy Now |
DISTI #
192900-0012
|
Avnet Americas | Conn Circular PIN 32 POS ST Cable Mount 32 Terminal 1 Port Bulk - Bulk (Alt: 192900-0012) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1750 / $31.2280 | Buy Now |
DISTI #
695-192900-0012
|
Mouser Electronics | Automotive Connectors TRI N PLUG M 4-28 RoHS: Compliant | 3 |
|
$22.0400 / $29.7400 | Buy Now |
DISTI #
ITT192900-0012
|
Heilind Electronics | TN6S24-0428P1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 32 POS ST Cable Mount 32 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$18.4000 / $29.7100 | Buy Now |
DISTI #
ITT192900-0012
|
Interstate Connecting Components | TN6S24-0428P1B | 0 |
|
Buy Now | |
DISTI #
192900-0012
|
PEI Genesis | TRI N PLUG M 4-28 Min Qty: 1 | 191 |
|
$14.0900 / $23.4800 | Buy Now |
|
Master Electronics | Conn Circular PIN 32 POS ST Cable Mount 32 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$18.4000 / $29.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192900-0012
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0012
ITT Interconnect Solutions
Circular Connector, 32 Contact(s), Polyamide, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 121668-0001; 121668-0002; 192990-2510; 192990-2500; 192990-2490 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 24 | |
Total Number of Contacts | 32 |