Part Details for 192900-0029 by ITT Interconnect Solutions
Overview of 192900-0029 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192900-0029
|
Heilind Electronics | TN0S16-0019S1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6800 / $45.7000 | Buy Now |
DISTI #
ITT192900-0029
|
Interstate Connecting Components | TN0S16-0019S1B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6800 / $45.7000 | Buy Now |
Part Details for 192900-0029
192900-0029 CAD Models
192900-0029 Part Data Attributes
|
192900-0029
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0029
ITT Interconnect Solutions
Circular Connector, 19 Contact(s), Polyamide, Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 192990-2550; 192990-2690; 192990-0030; 192990-0090; 192990-2540 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 16 | |
Total Number of Contacts | 19 |