There are no models available for this part yet.
Overview of 192900-0049 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0049 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
192900-0049-ND
|
DigiKey | CONN RCPT HSG FMALE 32POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$17.2000 / $28.6700 | Buy Now | |
DISTI #
695-192900-0049
|
Mouser Electronics | Automotive Connectors TRI N RECP F J/N 4-28 NO SEAL RoHS: Compliant | 0 |
|
$20.9800 / $28.6600 | Order Now | |
DISTI #
ITT192900-0049
|
Heilind Electronics | TN7U24-0428S1L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual RoHS: Compliant | 0 |
|
$26.3300 / $55.1500 | Buy Now | ||
DISTI #
ITT192900-0049
|
Interstate Connecting Components | TN7U24-0428S1L | 0 |
|
Buy Now | ||
DISTI #
192900-0049
|
PEI Genesis | TRI N RECP F J/N 4-28 NO SEAL Min Qty: 1 | 281 |
|
$15.3300 / $25.5500 | Buy Now | |
Master Electronics | Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual RoHS: Compliant | 0 |
|
$26.3300 / $55.1500 | Buy Now |
CAD Models for 192900-0049 by ITT Interconnect Solutions
Part Data Attributes for 192900-0049 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|