There are no models available for this part yet.
Overview of 192900-0059 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 192900-0059 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
192900-0059-ND
|
DigiKey | CONN HSG PLUG CABLE 19POS Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
165 In Stock |
|
$14.0200 / $23.3700 | Buy Now | |
DISTI #
695-192900-0059
|
Mouser Electronics | Standard Circular Contacts TRI N PLUG F 12-19 RoHS: Compliant | 0 |
|
$15.3300 / $23.3700 | Order Now |