Part Details for 192900-0075 by ITT Interconnect Solutions
Overview of 192900-0075 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 192900-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9063
|
Newark | Circular Connector Rcpt Size 24, 31Pos, Panel, Product Range:Trident Neptune Series, No. Of Contacts:31Contacts, Connector Body Material:Nylon (Polyamide) Body, Body Length:1.645", Body Material:Plastic, Connector Shell Size:24 Rohs Compliant: Yes |Itt Cannon 192900-0075 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6400 / $38.3600 | Buy Now |
DISTI #
192900-0075-ND
|
DigiKey | CONN RCPT HSG MALE 31POS PNL MT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
192900-0075
|
Avnet Americas | Conn Neptune Circular PIN 31 POS ST Panel Mount 31 Terminal 1 Port Bulk - Bulk (Alt: 192900-0075) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Neptune Circular PIN 31 POS ST Panel Mount 31 Terminal 1 Port Bulk RoHS: Compliant |
36 In Stock |
|
$42.4300 / $71.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | Conn Neptune Circular PIN 31 POS ST Panel Mount 31 Terminal 1 Port Bulk RoHS: Compliant |
36 In Stock |
|
$42.4300 / $71.8000 | Buy Now |
Part Details for 192900-0075
192900-0075 CAD Models
192900-0075 Part Data Attributes
|
192900-0075
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0075
ITT Interconnect Solutions
Circular Connector, 31 Contact(s), Polyamide, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 31 |