Part Details for 192900-0109 by ITT Interconnect Solutions
Overview of 192900-0109 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for 192900-0109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0109-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$12.4500 / $20.7600 | Buy Now |
DISTI #
ITT192900-0109
|
Heilind Electronics | TN6G16-0019S1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1700 / $31.7700 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
ITT192900-0109
|
Interstate Connecting Components | TN6G16-0019S1B | 0 |
|
Buy Now | |
DISTI #
192900-0109
|
PEI Genesis | TRI N PLUG F 0-19 NO NUT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1700 / $31.7700 | Buy Now |
Part Details for 192900-0109
192900-0109 CAD Models
192900-0109 Part Data Attributes
|
192900-0109
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0109
ITT Interconnect Solutions
TRI N PLUG F 0-19 NO NUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |