Part Details for 192900-0303 by ITT Interconnect Solutions
Overview of 192900-0303 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8746
|
Newark | Circular Connector, Plug, 12Pos, Cable, Product Range:Trident Neptune Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Pcb/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192900-0303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$20.9600 | Buy Now |
DISTI #
27C8746
|
Avnet Americas | Conn Neptune Circular PIN 12 POS ST Cable Mount 12 Terminal 1 Port Bulk - Bulk (Alt: 27C8746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$20.9600 | Buy Now |
DISTI #
192900-0303
|
Avnet Americas | Conn Neptune Circular PIN 12 POS ST Cable Mount 12 Terminal 1 Port Bulk - Bulk (Alt: 192900-0303) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 / $29.6370 | Buy Now |
DISTI #
695-192900-0303
|
Mouser Electronics | Automotive Connectors TN6S14-0012P1L RoHS: Compliant | 12 |
|
$17.2200 / $23.0600 | Buy Now |
DISTI #
ITT192900-0303
|
Heilind Electronics | PLUG FOR PIN SHELL 14, 12 CONT TN6S14-0012P1L | Americas - 0 in Stock |
|
$22.7652 / $25.8233 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 12 Contact - Polyamide - Male - Plug RoHS: Compliant |
106 In Stock 250 On Order |
|
$12.3300 / $20.7800 | Buy Now |
DISTI #
192900-0303
|
TTI | Automotive Connectors TN6S14-0012P1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 661 In Stock |
|
$15.0200 / $15.7700 | Buy Now |
DISTI #
ITT192900-0303
|
Interstate Connecting Components | PLUG FOR PIN SHELL 14, 12 CONT TN6S14-0012P1L | 0 |
|
$22.7652 / $25.8233 | Buy Now |
DISTI #
192900-0303
|
PEI Genesis | TRI N PLUG M 0-12 Min Qty: 1 | 712 |
|
$11.8800 / $19.8100 | Buy Now |
DISTI #
192900-0303
|
Avnet Abacus | 192900-0303 (Alt: 192900-0303) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192900-0303
192900-0303 CAD Models
192900-0303 Part Data Attributes
|
192900-0303
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0303
ITT Interconnect Solutions
Circular Connector, 12 Contact(s), Polyamide, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 14 | |
Total Number of Contacts | 12 |