There are no models available for this part yet.
Overview of 192900-0308 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 192900-0308 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X3335
|
Newark | Circular Conn, Rcpt, 12Pos, Flange, Product Range:Trident Neptune Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192900-0308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$17.1000 / $27.1900 | Buy Now | |
DISTI #
28C7360
|
Newark | Circular Conn, Rcpt, 12Pos, Flange, Product Range:Trident Neptune Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon 192900-0308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7800 / $31.7500 | Buy Now | |
DISTI #
192900-0308
|
Avnet Americas | Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk - Bulk (Alt: 192900-0308) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5875 / $30.8580 | Buy Now | |
DISTI #
695-192900-0308
|
Mouser Electronics | Automotive Connectors TN0S14-0012S1L RoHS: Compliant | 35 |
|
$19.1200 / $20.4700 | Buy Now | |
Onlinecomponents.com | Circular Connector - 12 Contact - Polyamide - Female - Receptacle RoHS: Compliant |
613 In Stock |
|
$18.4200 / $21.6300 | Buy Now | ||
DISTI #
192900-0308
|
TTI | Automotive Connectors TN0S14-0012S1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2448 In Stock |
|
$15.7000 / $21.4000 | Buy Now | |
DISTI #
192900-0308
|
PEI Genesis | TRI N RECP F FLG 0-12 Min Qty: 1 | 7774 |
|
$9.8200 / $16.3700 | Buy Now | |
DISTI #
192900-0308
|
Avnet Abacus | Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk (Alt: 192900-0308) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
192900-0308
|
Avnet Abacus | Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk (Alt: 192900-0308) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Circular Connector - 12 Contact - Polyamide - Female - Receptacle RoHS: Compliant |
613 In Stock |
|
$18.4200 / $21.6300 | Buy Now |
CAD Models for 192900-0308 by ITT Interconnect Solutions
Part Data Attributes for 192900-0308 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: 192990-0030; 192990-0050; 192990-0070; 192990-1250; 192990-0090
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
NYLON
|
Shell Size
|
14
|
Total Number of Contacts
|
12
|
Related Parts for 192900-0308
-
5-862197-1Other Circular Connectors
-
S9101-46RTerminals and Terminal Blocks
-
192900-0678Assembly Items
-
MPSS100-15Headers and Edge Type Connectors
-
STD12NE06LT4Power Field-Effect Transistors
-
PDT012A0X3-SRZPower Supply Modules
-
ADS114S06BIPBSAnalog to Digital Converters
-
S34ML02G100TFI000Flash Memories
-
ADV7123KST140Digital to Analog Converters