There are no models available for this part yet.
Overview of 192900-0313 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0313 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07H9188
|
Newark | Jam Nut Connector Receptacle, Size 14, 12 Position, Panel, Product Range:Trident Neptune Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Contact Plating:- Rohs Compliant: Yes |Itt Cannon 192900-0313 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7900 | Buy Now | |
DISTI #
192900-0313
|
Avnet Americas | Conn Neptune Circular SKT 12 POS ST Jam Nut 12 Terminal 1 Port Bulk - Bulk (Alt: 192900-0313) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7625 / $31.4685 | Buy Now | |
DISTI #
695-192900-0313
|
Mouser Electronics | Automotive Connectors TRI N RECP F J/N 0-12 RoHS: Compliant | 0 |
|
$16.8000 / $22.2300 | Order Now | |
DISTI #
ITT192900-0313
|
Heilind Electronics | NEPTUNE SI SZ 14 TN7S14-0012S1L | Americas - 0 in Stock |
|
$24.1721 / $27.4192 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Individual RoHS: Compliant |
770 In Stock |
|
$16.0600 / $25.4300 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 17 |
|
$51.8357 / $56.1600 | Buy Now | ||
Quest Components | 13 |
|
$58.5000 / $60.8400 | Buy Now | |||
DISTI #
TN7S14-0012S1L
|
TTI | Automotive Connectors 192900-0313 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 449 In Stock |
|
$13.1200 / $20.7100 | Buy Now | |
DISTI #
ITT192900-0313
|
Interstate Connecting Components | NEPTUNE SI SZ 14 TN7S14-0012S1L | 0 |
|
$24.1721 / $27.4192 | Buy Now | |
DISTI #
192900-0313
|
PEI Genesis | TRI N RECP F J/N 0-12 Min Qty: 1 | 745 |
|
$11.0900 / $18.4900 | Buy Now |
CAD Models for 192900-0313 by ITT Interconnect Solutions
Part Data Attributes for 192900-0313 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: 192990-0030; 192990-0050; 192990-0070; 192990-1250; 192990-0090
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
NYLON
|
Shell Size
|
14
|
Total Number of Contacts
|
12
|
Related Parts for 192900-0313
-
192900-0303Other Circular Connectors
-
PN18-4RTerminals and Terminal Blocks
-
192900-0457Assembly Items
-
114018Headers and Edge Type Connectors
-
CL32A107MPVNNNEFixed Capacitors
-
1745010-1Combination Line Connectors
-
CFR-50JR-52-33KFixed Resistors
-
FQB22P10TMPower Field-Effect Transistors
-
39-01-2200Power Connectors