Part Details for 192900-0425 by ITT Interconnect Solutions
Overview of 192900-0425 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 192900-0425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0425-ND
|
DigiKey | CONN PLG HSG FMALE 48POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
76 In Stock |
|
$32.7107 / $44.1700 | Buy Now |
DISTI #
192900-0425
|
Avnet Americas | Conn Neptune Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Bulk - Bulk (Alt: 192900-0425) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1750 / $43.7340 | Buy Now |
DISTI #
695-192900-0425
|
Mouser Electronics | Automotive Connectors TRI N PLUG F 0-48 RoHS: Compliant | 2 |
|
$19.1000 / $25.7800 | Buy Now |
DISTI #
ITT192900-0425
|
Heilind Electronics | REVERSED PLUG SOCKET S24 48CNT TN6S24-0048S1L | Americas - 25 in Stock |
|
$27.4328 / $35.2836 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 48 Contact - Polyamide - Female - Plug RoHS: Compliant |
73 In Stock |
|
$23.8300 / $32.0000 | Buy Now |
DISTI #
ITT192900-0425
|
Interstate Connecting Components | REVERSED PLUG SOCKET S24 48CNT TN6S24-0048S1L | 75 |
|
$27.4328 / $35.2836 | Buy Now |
DISTI #
192900-0425
|
Avnet Abacus | Conn Neptune Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Bulk (Alt: 192900-0425) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 48 Contact - Polyamide - Female - Plug RoHS: Compliant |
73 In Stock |
|
$23.8300 / $32.0000 | Buy Now |
Part Details for 192900-0425
192900-0425 CAD Models
192900-0425 Part Data Attributes
|
192900-0425
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0425
ITT Interconnect Solutions
Circular Connector, 48 Contact(s), Polyamide, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0050; 192990-0070; 192990-1250; 192990-0090 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 48 |