Part Details for 192900-0428 by ITT Interconnect Solutions
Overview of 192900-0428 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0428-ND
|
DigiKey | CONN PLG HSG FMALE 48POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
436 In Stock |
|
$13.9700 / $23.2800 | Buy Now |
DISTI #
192900-0428
|
Avnet Americas | Conn Circular SKT 48 POS Solder Cup 48 Terminal 1 Port Bulk - Bulk (Alt: 192900-0428) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5625 / $32.3010 | Buy Now |
DISTI #
695-192900-0428
|
Mouser Electronics | Automotive Connectors TRI N PLUG 0-48 RoHS: Compliant | 0 |
|
$15.7300 / $23.0100 | Order Now |
DISTI #
ITT192900-0428
|
Heilind Electronics | TN6S24-0048S1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$21.6700 / $59.3600 | Buy Now |
DISTI #
ITT192900-0428
|
Interstate Connecting Components | TN6S24-0048S1B | 0 |
|
Buy Now | |
DISTI #
192900-0428
|
PEI Genesis | TRI N PLUG 0-48 Min Qty: 1 | 191 |
|
$12.3400 / $20.5700 | Buy Now |
DISTI #
192900-0428
|
Avnet Abacus | Conn Circular SKT 48 POS Solder Cup 48 Terminal 1 Port Bulk (Alt: 192900-0428) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$21.6700 / $59.3600 | Buy Now |
Part Details for 192900-0428
192900-0428 CAD Models
192900-0428 Part Data Attributes
|
192900-0428
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0428
ITT Interconnect Solutions
TRI N PLUG 0-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |