Part Details for 192900-0537 by ITT Interconnect Solutions
Overview of 192900-0537 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192900-0537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9195
|
Newark | Automotive Connectors Tri N Plug M Plas 4-20 |Itt Cannon 192900-0537 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$28.8500 | Buy Now |
DISTI #
2266-192900-0537-ND
|
DigiKey | CONN PLG HSG MALE 24POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$20.6700 / $28.7300 | Buy Now |
DISTI #
192900-0537-ND
|
DigiKey | CONN PLG HSG MALE 24POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$14.7800 / $24.6300 | Buy Now |
DISTI #
192900-0537
|
Avnet Americas | Conn Circular PIN 24 POS Solder Cup 24 Terminal 1 Port Individual - Bulk (Alt: 192900-0537) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192900-0537
|
Heilind Electronics | TN6S24-0420P2L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Individual RoHS: Compliant |
344 Partner Stock |
|
$31.3700 / $55.8100 | Buy Now |
DISTI #
ITT192900-0537
|
Interstate Connecting Components | TN6S24-0420P2L | 0 |
|
Buy Now | |
DISTI #
192900-0537
|
Avnet Abacus | Conn Circular PIN 24 POS Solder Cup 24 Terminal 1 Port Individual (Alt: 192900-0537) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Individual RoHS: Compliant |
344 Partner Stock |
|
$31.3700 / $55.8100 | Buy Now |
Part Details for 192900-0537
192900-0537 CAD Models
192900-0537 Part Data Attributes
|
192900-0537
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0537
ITT Interconnect Solutions
Circular Connector, 24 Contact(s), Polyamide, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 24 |