Part Details for 192900-0542 by ITT Interconnect Solutions
Overview of 192900-0542 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0542-ND
|
DigiKey | CONN PLG HSG FMALE 48POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$12.4300 / $20.7100 | Buy Now |
DISTI #
192900-0542
|
Avnet Americas | Conn Neptune Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Bulk - Bulk (Alt: 192900-0542) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6625 / $41.9210 | Buy Now |
DISTI #
695-192900-0542
|
Mouser Electronics | Automotive Connectors TRI N PLUG F PLAS 0-48 RoHS: Compliant | 1 |
|
$14.0900 / $23.4200 | Buy Now |
DISTI #
ITT192900-0542
|
Heilind Electronics | TN6S24-0048S2L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Individual RoHS: Compliant | 0 |
|
$23.7900 / $39.8900 | Buy Now |
DISTI #
ITT192900-0542
|
Interstate Connecting Components | TN6S24-0048S2L | 0 |
|
Buy Now | |
DISTI #
192900-0542
|
PEI Genesis | TRI N PLUG F PLAS 0-48 Min Qty: 1 | 254 |
|
$10.9500 / $18.2500 | Buy Now |
DISTI #
192900-0542
|
Avnet Abacus | (Alt: 192900-0542) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Individual RoHS: Compliant | 0 |
|
$23.7900 / $39.8900 | Buy Now |
Part Details for 192900-0542
192900-0542 CAD Models
192900-0542 Part Data Attributes
|
192900-0542
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0542
ITT Interconnect Solutions
Circular Connector, 48 Contact(s), Polyamide, Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0050; 192990-0070; 192990-1250; 192990-0090 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 48 |