Part Details for 192923-6030 by ITT Interconnect Solutions
Overview of 192923-6030 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 192923-6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5780
|
Newark | Rcpt Housing, 12Pos, Nylon, Black, Product Range:Tstrect Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Itt Cannon Trident T2P & T3P Series Pin & Socket Contacts Rohs Compliant: Yes |Itt Cannon 192923-6030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$4.7700 / $7.6500 | Buy Now |
DISTI #
ITT192923-6030
|
Heilind Electronics | TST12RA00 TRI SNAP 12 CONT RECP PANEL | Americas - 92 in Stock |
|
$2.1940 / $3.8889 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
334 In Stock |
|
$2.7600 / $7.7600 | Buy Now |
DISTI #
192923-6030
|
TTI | Automotive Connectors TST12RA00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4100 / $4.0000 | Buy Now |
DISTI #
ITT192923-6030
|
Interstate Connecting Components | TST12RA00 TRI SNAP 12 CONT RECP PANEL | 277 |
|
$2.1940 / $3.8889 | Buy Now |
DISTI #
192923-6030
|
Avnet Abacus | Conn Housing RCP 12 POS Crimp ST Panel Mount (Alt: 192923-6030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192923-6030
|
Avnet Abacus | Conn Housing RCP 12 POS Crimp ST Panel Mount (Alt: 192923-6030) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2673828
|
element14 Asia-Pacific | RCPT HOUSING, 12POS, NYLON, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$3.7941 / $4.1237 | Buy Now |
DISTI #
2673828
|
Farnell | RCPT HOUSING, 12POS, NYLON, BLACK RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 93 |
|
$4.9970 / $8.0077 | Buy Now |
|
Master Electronics | RoHS: Compliant |
334 In Stock |
|
$2.7600 / $7.7600 | Buy Now |
Part Details for 192923-6030
192923-6030 CAD Models
192923-6030 Part Data Attributes
|
192923-6030
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192923-6030
ITT Interconnect Solutions
Rectangular Connector, 12 Contact(s), Female, 0.2 inch Pitch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 1.141 inch | |
Body Depth | 0.992 inch | |
Body Length | 0.944 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |