Part Details for 192926-0460 by ITT Interconnect Solutions
Overview of 192926-0460 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 192926-0460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1803
|
Newark | Itt Cannon |Itt Cannon 192926-0460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.5800 | Buy Now |
DISTI #
47M0106
|
Newark | Circular Connector Receptacle Size 14, 12 Position, Panel, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Itt Cannon 192926-0460 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 | Buy Now |
DISTI #
192926-0460-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
183 In Stock |
|
$8.9329 / $14.7800 | Buy Now |
DISTI #
192926-0460
|
Avnet Americas | Conn Ringlock Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: 192926-0460) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192926-0460
|
Heilind Electronics | REVERSED RECEPTACLE FOR PIN SHELL 14, 12 CONTACTS | Americas - 40 in Stock |
|
$7.2687 / $10.0758 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 12 Contact - Polyamide - Male - Solder Terminal - Receptacle RoHS: Compliant |
496 In Stock |
|
$5.5600 / $8.8800 | Buy Now |
DISTI #
73572022
|
Verical | Conn Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2243 | Americas - 495 |
|
$6.8121 / $11.5475 | Buy Now |
DISTI #
TR1412RMS1NB
|
TTI | Automotive Connectors 192926-0460 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 112 In Stock |
|
$8.1200 / $10.4600 | Buy Now |
DISTI #
192926-0460
|
Avnet Americas | Conn Ringlock Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port - Bulk (Alt: 192926-0460) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192926-0460
|
Interstate Connecting Components | REVERSED RECEPTACLE FOR PIN SHELL 14, 12 CONTACTS | 120 |
|
$7.2687 / $10.0758 | Buy Now |
Part Details for 192926-0460
192926-0460 CAD Models
192926-0460 Part Data Attributes:
|
192926-0460
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192926-0460
ITT Interconnect Solutions
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0101; 192991-0093; 192991-0097; 192945-4390; 192945-4530 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192926-0520 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |