Part Details for 192926-0510 by ITT Interconnect Solutions
Overview of 192926-0510 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192926-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8994
|
Newark | Circular Connector Plug, Size 12, 8 Position, Cable, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192926-0510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1998 |
|
$10.1100 / $10.9500 | Buy Now |
DISTI #
192926-0510
|
Avnet Americas | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 192926-0510) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192926-0510
|
Mouser Electronics | Standard Circular Connector TR1208PFS1NB RoHS: Compliant | 19 |
|
$10.7500 / $13.8500 | Buy Now |
DISTI #
ITT192926-0510
|
Heilind Electronics | TRIDENT PLUG 8C SKT TR1208PFS1NB | Americas - 62 in Stock |
|
$9.3363 / $10.5905 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 8 Contact - Polyamide - Female - Solder Terminal - Plug RoHS: Compliant |
2320 In Stock |
|
$5.0100 / $9.5900 | Buy Now |
DISTI #
192926-0510
|
TTI | Standard Circular Connector TR1208PFS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 208 In Stock |
|
$6.6500 / $9.9000 | Buy Now |
DISTI #
ITT192926-0510
|
Interstate Connecting Components | TRIDENT PLUG 8C SKT TR1208PFS1NB | 188 |
|
$9.3363 / $10.5905 | Buy Now |
DISTI #
192926-0510
|
Avnet Abacus | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: 192926-0510) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192926-0510
|
Avnet Abacus | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port (Alt: 192926-0510) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 8 Contact - Polyamide - Female - Solder Terminal - Plug RoHS: Compliant |
2320 In Stock |
|
$5.0100 / $9.5900 | Buy Now |
Part Details for 192926-0510
192926-0510 CAD Models
192926-0510 Part Data Attributes:
|
192926-0510
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192926-0510
ITT Interconnect Solutions
Circular Connector, 8 Contact(s), Polyamide, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0054; 192991-0055; 192945-4380; 192945-4930, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |