Part Details for 192990-1290 by ITT Interconnect Solutions
Overview of 192990-1290 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8989
|
Newark | Circular Connector Receptacle Size 18, 23 Position, Panel, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Itt Cannon 192990-1290 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $13.8800 | Buy Now |
DISTI #
192990-1290-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
282 In Stock |
|
$11.1526 / $17.1000 | Buy Now |
DISTI #
192990-1290
|
Avnet Americas | Conn Ringlock Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port - Bulk (Alt: 192990-1290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-1290
|
Mouser Electronics | Automotive Connectors TRI R RECP F FLG UNSEAL 0-23 RoHS: Compliant | 3 |
|
$11.1500 / $16.7300 | Buy Now |
DISTI #
ITT192990-1290
|
Heilind Electronics | TR1823RFS1NB | Americas - 135 in Stock |
|
$8.8209 / $12.2122 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 23 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
3020 In Stock |
|
$7.6600 / $12.5600 | Buy Now |
DISTI #
65087886
|
Verical | Conn Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2247 | Americas - 3020 |
|
$9.2253 / $16.1856 | Buy Now |
DISTI #
192990-1290
|
Avnet Americas | Conn Ringlock Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port - Bulk (Alt: 192990-1290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192990-1290
|
Interstate Connecting Components | TR1823RFS1NB | 407 |
|
$8.8209 / $12.2122 | Buy Now |
DISTI #
192990-1290
|
Avnet Abacus | Conn Ringlock Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port (Alt: 192990-1290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192990-1290
192990-1290 CAD Models
192990-1290 Part Data Attributes:
|
192990-1290
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1290
ITT Interconnect Solutions
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0054; 192991-0055; 192991-00556; 192945-4380; 192945-4930 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 192990-1320 | |
Mixed Contacts | NO | |
Mounting Type | BOARD/CABLE/PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 18 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 23 |