Part Details for 192990-1320 by ITT Interconnect Solutions
Overview of 192990-1320 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 192990-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8980
|
Newark | Circular Connector Plug Size 18, 23 Position, Cable, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192990-1320 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$11.8400 / $14.8000 | Buy Now |
DISTI #
61AC3451
|
Newark | 192990-1320 Rohs Compliant: Yes |Itt Cannon 192990-1320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $21.1800 | Buy Now |
DISTI #
192990-1320
|
Avnet Americas | Conn Ringlock Circular PIN 23 POS ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 192990-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-1320
|
Mouser Electronics | Automotive Connectors TR1823PMS1NB RoHS: Compliant | 4 |
|
$13.5100 / $19.5400 | Buy Now |
DISTI #
ITT192990-1320
|
Heilind Electronics | TRIDENT RINGLOCK PLUG 23 PIN TR1823PMS1NB | Americas - 46 in Stock |
|
$12.6189 / $14.3141 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 23 Contact - Polyamide - Male - Plug RoHS: Compliant |
429 In Stock |
|
$6.2100 / $10.2600 | Buy Now |
DISTI #
TR1823PMS1NB
|
TTI | Automotive Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 282 In Stock |
|
$8.6300 / $10.7300 | Buy Now |
DISTI #
192990-1320
|
Avnet Americas | Conn Ringlock Circular PIN 23 POS ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 192990-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192990-1320
|
Avnet Americas | Conn Ringlock Circular PIN 23 POS ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 192990-1320) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192990-1320
|
Interstate Connecting Components | TRIDENT RINGLOCK PLUG 23 PIN TR1823PMS1NB | 140 |
|
$12.6189 / $14.3141 | Buy Now |
Part Details for 192990-1320
192990-1320 CAD Models
192990-1320 Part Data Attributes
|
192990-1320
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1320
ITT Interconnect Solutions
Circular Connector, 23 Contact(s), Polyamide, Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 18 | |
Total Number of Contacts | 23 |