Part Details for 192990-1380 by ITT Interconnect Solutions
Overview of 192990-1380 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-1380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8998
|
Newark | Circular Connector Plug Size 18, 23 Position, Cable, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192990-1380 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 | Buy Now |
DISTI #
TR1823PFS1NB
|
Avnet Americas | Conn Circular F 23 POS 23 Terminal 1 Port - Bulk (Alt: TR1823PFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5875 / $15.7990 | Buy Now |
DISTI #
ITT192990-1380
|
Heilind Electronics | TRIDENT RINGLOCK PLUG 23 SKT TR1823PFS1NB | Americas - 109 in Stock |
|
$12.6189 / $14.3141 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug Housing - For Female Sockets - 23 Positions - Shell Size 18 - Detent Lock - Keyed - Crimp and Solder Cup Contact - Black. RoHS: Compliant |
2796 In Stock |
|
$6.2100 / $11.8800 | Buy Now |
DISTI #
TR1823PFS1NB
|
Avnet Americas | Conn Circular F 23 POS 23 Terminal 1 Port - Bulk (Alt: TR1823PFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5875 / $15.7990 | Buy Now |
DISTI #
ITT192990-1380
|
Interstate Connecting Components | TRIDENT RINGLOCK PLUG 23 SKT TR1823PFS1NB | 327 |
|
$12.6189 / $14.3141 | Buy Now |
DISTI #
192990-1380
|
Avnet Abacus | Conn Circular F 23 POS 23 Terminal 1 Port (Alt: 192990-1380) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Plug Housing - For Female Sockets - 23 Positions - Shell Size 18 - Detent Lock - Keyed - Crimp and Solder Cup Contact - Black. RoHS: Compliant |
2796 In Stock |
|
$6.2100 / $11.8800 | Buy Now |
Part Details for 192990-1380
192990-1380 CAD Models
192990-1380 Part Data Attributes:
|
192990-1380
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1380
ITT Interconnect Solutions
Circular Connector, 23 Contact(s), Polyamide, Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0054; 192991-0055; 192945-4380; 192945-4930, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | NYLON | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |