Part Details for 192990-1810 by ITT Interconnect Solutions
Overview of 192990-1810 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-1810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9025
|
Newark | Circular Connector Receptacle Size 18, 23 Position, Panel, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Itt Cannon 192990-1810 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.1300 | Buy Now |
DISTI #
TR1823RMH1NB
|
Avnet Americas | Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port - Bulk (Alt: TR1823RMH1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5375 / $15.6325 | Buy Now |
DISTI #
ITT192990-1810
|
Heilind Electronics | TR1823RMH1NB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 23 Contact - Polyamide - Male - Solder Terminal - Receptacle RoHS: Compliant |
1633 In Stock |
|
$10.8200 / $16.6400 | Buy Now |
DISTI #
ITT192990-1810
|
Interstate Connecting Components | TR1823RMH1NB | 0 |
|
Buy Now | |
DISTI #
192990-1810
|
Avnet Abacus | Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port (Alt: 192990-1810) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 23 Contact - Polyamide - Male - Solder Terminal - Receptacle RoHS: Compliant |
1633 In Stock |
|
$10.8200 / $16.6400 | Buy Now |
Part Details for 192990-1810
192990-1810 CAD Models
192990-1810 Part Data Attributes
|
192990-1810
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1810
ITT Interconnect Solutions
Circular Connector, 23 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0101; 192991-0093; 192991-0097; 192945-4390; 192945-4530 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 192990-1380 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |