Part Details for 192990-3230 by ITT Interconnect Solutions
Overview of 192990-3230 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 192990-3230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9119
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.2 Pitch, pc Tail Terminal, latch |Itt Cannon 192990-3230 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$282.5000 / $339.0000 | Buy Now |
DISTI #
ITT192990-3230
|
Heilind Electronics | TST02RB05T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |
DISTI #
ITT192990-3230
|
Interstate Connecting Components | TST02RB05T | 0 |
|
Buy Now | |
DISTI #
192990-3230
|
Avnet Abacus | Conn Rectangular M 2 POS 5.08mm Solder ST Thru-Hole (Alt: 192990-3230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $4.4500 | Buy Now |
Part Details for 192990-3230
192990-3230 CAD Models
192990-3230 Part Data Attributes
|
192990-3230
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-3230
ITT Interconnect Solutions
Rectangular Connector, 2 Contact(s), Male, 0.2 inch Pitch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125-.137 | |
Body Depth | 0.531 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |