Part Details for 192990-3270 by ITT Interconnect Solutions
Overview of 192990-3270 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32704EIBZ-T | Renesas Electronics Corporation | Ultra-Low EMI, Smallest Package Isolated RS-485 Transceiver | |
ISL32705EIBZ-T | Renesas Electronics Corporation | Low-EMI Isolated Full-Duplex RS-485 Transceiver | |
UPD703270YGC-XXX-8EA | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 192990-3270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192990-3270
|
Heilind Electronics | Trident Snap RECP 12 PIN PCB TST12RB05T | Americas - 50 in Stock |
|
$7.3043 / $8.2854 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$4.6300 / $8.4900 | Buy Now |
DISTI #
ITT192990-3270
|
Interstate Connecting Components | Trident Snap RECP 12 PIN PCB TST12RB05T | 150 |
|
$7.3043 / $8.2854 | Buy Now |
DISTI #
192990-3270
|
Avnet Abacus | Conn Rectangular PIN 12 POS 5.08mm Solder ST Thru-Hole (Alt: 192990-3270) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
250 In Stock |
|
$4.6300 / $8.4900 | Buy Now |
Part Details for 192990-3270
192990-3270 CAD Models
192990-3270 Part Data Attributes
|
192990-3270
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-3270
ITT Interconnect Solutions
Rectangular Connector, 12 Contact(s), Male, 0.2 inch Pitch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.385 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.637 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |