Part Details for 192991-0536 by ITT Interconnect Solutions
Overview of 192991-0536 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192991-0536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192991-0536
|
Heilind Electronics | TST09RD01Y | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $14.3000 | Buy Now |
DISTI #
ITT192991-0536
|
Interstate Connecting Components | TST09RD01Y | 0 |
|
Buy Now | |
DISTI #
192991-0536
|
Avnet Abacus | Conn Wire to Board RCP 9 POS Solder ST Thru-Hole (Alt: 192991-0536) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192991-0536
|
Avnet Abacus | Conn Wire to Board RCP 9 POS Solder ST Thru-Hole (Alt: 192991-0536) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8100 / $14.3000 | Buy Now |
Part Details for 192991-0536
192991-0536 CAD Models
192991-0536 Part Data Attributes:
|
192991-0536
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0536
ITT Interconnect Solutions
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |