Part Details for 192991-0656 by ITT Interconnect Solutions
Overview of 192991-0656 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192991-0656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9223
|
Newark | Automotive Connectors |Itt Cannon 192991-0656 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$41.1000 / $49.5900 | Buy Now |
DISTI #
2266-192991-0656-ND
|
DigiKey | TRI N RECP M J/N 0-48 LONG Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$32.9700 / $34.9000 | Buy Now |
DISTI #
192991-0656
|
Avnet Americas | Conn Neptune Circular PIN 48 POS ST Jam Nut 48 Terminal 1 Port - Bulk (Alt: 192991-0656) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192991-0656
|
Heilind Electronics | TN7LS24-0048P1L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 48 POS ST Jam Nut 48 Terminal 1 Port Single RoHS: Compliant |
183 In Stock |
|
$35.8200 / $62.8500 | Buy Now |
DISTI #
61915838
|
Verical | Conn Circular PIN 48 POS ST Jam Nut 48 Terminal 1 Port Single RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$28.5900 / $30.8800 | Buy Now |
DISTI #
ITT192991-0656
|
Interstate Connecting Components | TN7LS24-0048P1L | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 48 POS ST Jam Nut 48 Terminal 1 Port Single RoHS: Compliant |
183 In Stock |
|
$35.8200 / $62.8500 | Buy Now |
Part Details for 192991-0656
192991-0656 CAD Models
192991-0656 Part Data Attributes
|
192991-0656
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0656
ITT Interconnect Solutions
Circular Connector, 48 Contact(s), Polyamide, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 48 |